837-084-558-804

Heilind Number:EDA837-084-558-804
Manufacturer:EDAC
Manufacturer Number:837-084-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust copper alloy contact material, it ensures reliable power delivery, supporting an amperage of 3 A. Its two rows of 84 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. The right-angle mount orientation adds versatility to its usage, catering to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore the possibilities with this essential component in the realm of electronic connectivity.