837-084-558-807

Heilind Number:EDA837-084-558-807
Manufacturer:EDAC
Manufacturer Number:837-084-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliable performance, this two-row connector features a total of 84 positions for seamless board-to-board communication. With a maximum amperage of 3 A and a pitch of .156 inches, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides exceptional thermal stability and safety. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. Its right-angle mount orientation offers convenient installation on PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.