837-084-559-201

Heilind Number:EDA837-084-559-201
Manufacturer:EDAC
Manufacturer Number:837-084-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 in and 84 positions spread across 2 rows, it offers ample connectivity for your PCB applications. The right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while the vivid green color adds a touch of visual appeal. Upgrade your system with this high-quality connector, perfect for board-to-board PCB connections.