837-084-559-202

Heilind Number:EDA837-084-559-202
Manufacturer:EDAC
Manufacturer Number:837-084-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-202

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 84 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme environments. Trust in this connector for unparalleled quality and performance in your electronic systems.