837-084-559-207

Heilind Number:EDA837-084-559-207
Manufacturer:EDAC
Manufacturer Number:837-084-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission. With a current rating of 3 A and 84 positions spread across 2 rows, it offers ample connectivity options. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections.