837-084-559-802

Heilind Number:EDA837-084-559-802
Manufacturer:EDAC
Manufacturer Number:837-084-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 84 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic setups. Upgrade your connectivity solutions with this essential component.