837-084-559-803

Heilind Number:EDA837-084-559-803
Manufacturer:EDAC
Manufacturer Number:837-084-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-803

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant green color, it not only stands out visually but also offers a robust performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, it provides efficient signal transmission across 84 positions. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a vital component for your PCB assembly needs.