837-084-559-807

Heilind Number:EDA837-084-559-807
Manufacturer:EDAC
Manufacturer Number:837-084-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even under extreme conditions. With a 3A amperage rating, it offers robust power delivery for your PCB applications. Boasting two rows and 84 positions, it facilitates versatile and efficient connections on your board. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mount orientation, it maximizes space savings and optimizes layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for demanding industrial and electronic setups. Find it in our extensive range of PCB connectors under the Card Edge Connectors category.