837-084-559-808

Heilind Number:EDA837-084-559-808
Manufacturer:EDAC
Manufacturer Number:837-084-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. Featuring 84 positions, it facilitates efficient data transmission. The right-angle mount orientation and .2-inch row spacing make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for industrial and commercial projects. Elevate your connectivity solutions with this essential component.