837-084-559-812

Heilind Number:EDA837-084-559-812
Manufacturer:EDAC
Manufacturer Number:837-084-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission across its two rows of 84 positions, all made of robust Copper Alloy. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assembly needs. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.