837-084-560-201

Heilind Number:EDA837-084-560-201
Manufacturer:EDAC
Manufacturer Number:837-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-560-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in a striking green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from sturdy copper alloy, ensuring reliable power delivery. With two rows and 84 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality and efficiency to enhance your PCB setups.