837-084-560-802

Heilind Number:EDA837-084-560-802
Manufacturer:EDAC
Manufacturer Number:837-084-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-560-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With two rows and 84 positions, this connector offers ample connectivity options. The copper alloy contacts, rated for 3A, provide efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Suitable for straight mounting, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.