837-086-520-212

Heilind Number:EDA837-086-520-212
Manufacturer:EDAC
Manufacturer Number:837-086-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for efficient and reliable performance in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. The two rows of 86 positions, spaced at .156 inches with a row spacing of .2 inches, offer ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse operational environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board and card edge connections.