837-086-520-803

Heilind Number:EDA837-086-520-803
Manufacturer:EDAC
Manufacturer Number:837-086-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 86 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Elevate your electronic projects with this essential component.