837-086-520-804

Heilind Number:EDA837-086-520-804
Manufacturer:EDAC
Manufacturer Number:837-086-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-520-804

Detailed Description

Enhance the reliability of your high-temperature circuit connections with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a current rating of 3 A and 86 positions spread across 2 rows, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Perfect for a variety of applications, it's a reliable solution for your connectivity needs. Elevate your circuitry with this essential component.