837-086-521-201

Heilind Number:EDA837-086-521-201
Manufacturer:EDAC
Manufacturer Number:837-086-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable connectivity for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. With 86 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and high-temperature applications. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronics project.