837-086-521-203

Heilind Number:EDA837-086-521-203
Manufacturer:EDAC
Manufacturer Number:837-086-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts that ensure efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your circuitry. Boasting 86 positions across two rows, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees durability. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.