837-086-521-204

Heilind Number:EDA837-086-521-204
Manufacturer:EDAC
Manufacturer Number:837-086-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a high amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 86 positions. The straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in its quality construction for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.