837-086-521-212

Heilind Number:EDA837-086-521-212
Manufacturer:EDAC
Manufacturer Number:837-086-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each of its two rows features 86 positions, allowing for efficient data and power transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees steadfast operation even in extreme conditions. Trust in its straight mount orientation for easy installation and rest assured that it meets the highest standards for quality and performance in board-to-board connectivity. Elevate your electronic designs with this essential component.