837-086-521-802

Heilind Number:EDA837-086-521-802
Manufacturer:EDAC
Manufacturer Number:837-086-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-802

Detailed Description

Enhance your high-temperature PCB connections with our durable and efficient Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers reliable performance in challenging environments. With a current rating of 3 A and a dual-row design, it provides ample connectivity for your applications. Each of its 86 positions is equipped with a copper alloy contact, ensuring low impedance and high conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Explore our full range of PCB connectors for more options to suit your needs.