837-086-521-803

Heilind Number:EDA837-086-521-803
Manufacturer:EDAC
Manufacturer Number:837-086-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of 86 positions each, with copper alloy contacts ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. With a straight mount orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications in the PCB connectors category.