837-086-521-804

Heilind Number:EDA837-086-521-804
Manufacturer:EDAC
Manufacturer Number:837-086-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-521-804

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and durable Copper Alloy contacts, reliability is guaranteed. Featuring two rows and 86 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a must-have for any technology enthusiast. Make sure your connections are secure and efficient with this top-of-the-line component.