837-086-523-201

Heilind Number:EDA837-086-523-201
Manufacturer:EDAC
Manufacturer Number:837-086-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-523-201

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation in even the most demanding environments. With a current rating of 3A and dual rows for increased functionality, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With 86 positions available, you have ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, whether in industrial machinery or consumer electronics. Elevate your PCB designs with this high-quality Card Edge Connector, a crucial component in your connectivity arsenal.