837-086-523-803

Heilind Number:EDA837-086-523-803
Manufacturer:EDAC
Manufacturer Number:837-086-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-523-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green color and is capable of handling up to 3 A of power. Its UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments. With two rows and 86 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of various applications. Explore the possibilities with this essential component in our extensive range of PCB connectors.