837-086-523-808

Heilind Number:EDA837-086-523-808
Manufacturer:EDAC
Manufacturer Number:837-086-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-523-808

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Its durable construction, featuring UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensures reliable performance in demanding environments. With a pitch of .156 inches and 86 positions spread across two rows, it offers ample connectivity for your PCB layouts. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and harsh environment applications. Elevate your connectivity solutions with this essential component.