837-086-523-812

Heilind Number:EDA837-086-523-812
Manufacturer:EDAC
Manufacturer Number:837-086-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-523-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component in electronic systems. Designed for durability, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless connectivity for up to 86 positions. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial-grade applications. Trust in its quality to keep your electronics running smoothly.