837-086-524-212

Heilind Number:EDA837-086-524-212
Manufacturer:EDAC
Manufacturer Number:837-086-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. Boasting two rows of 86 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Elevate your PCB connections with this high-quality, meticulously engineered Card Edge Connector.