837-086-524-808

Heilind Number:EDA837-086-524-808
Manufacturer:EDAC
Manufacturer Number:837-086-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-524-808

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB setups. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows of copper alloy contacts, it offers a total of 86 positions for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial applications requiring steadfast performance. Elevate your connectivity solutions with this essential product.