837-086-540-201

Heilind Number:EDA837-086-540-201
Manufacturer:EDAC
Manufacturer Number:837-086-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-201

Detailed Description

Upgrade your electronic connections with our high temp card edge connector, designed to withstand extreme temperatures from -40 to 105 °C. With a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in harsh environments. Featuring two rows of 86 positions, each contact is made of high-quality copper alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Trust in the superior quality and functionality of this connector for your board-to-board PCB connections.