837-086-540-207

Heilind Number:EDA837-086-540-207
Manufacturer:EDAC
Manufacturer Number:837-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. Featuring two rows of 86 positions each, with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation offers easy installation, making it a preferred choice for various PCB applications. Elevate your connectivity solutions with this green-colored connector, delivering both durability and efficiency.