837-086-540-212

Heilind Number:EDA837-086-540-212
Manufacturer:EDAC
Manufacturer Number:837-086-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for demanding applications where reliability is key. Featuring a vibrant green color, this connector boasts a rugged construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh environments. With a current rating of 3 A, it provides efficient power transmission. Its two rows of contact points, made of high-quality Copper Alloy, offer a total of 86 positions, perfect for high-density PCB layouts. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its performance for seamless board-to-board connections.