837-086-540-803

Heilind Number:EDA837-086-540-803
Manufacturer:EDAC
Manufacturer Number:837-086-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures robust protection and longevity. With a dual-row configuration and 86 positions, this connector offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications that require precision and durability. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.