837-086-540-804

Heilind Number:EDA837-086-540-804
Manufacturer:EDAC
Manufacturer Number:837-086-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 86 positions, it offers seamless PCB-to-PCB connections. The Copper Alloy contacts ensure reliable power transmission, rated at 3A. A pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.