837-086-540-807

Heilind Number:EDA837-086-540-807
Manufacturer:EDAC
Manufacturer Number:837-086-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-807

Detailed Description

Enhance your high-temperature connectivity with this high-performance Card Edge Connector. Designed for optimal durability, it features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring maximum safety and reliability. With a dual-row configuration and a total of 86 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, saving you time and effort. Upgrade your board-to-board connections with this essential component.