837-086-540-812

Heilind Number:EDA837-086-540-812
Manufacturer:EDAC
Manufacturer Number:837-086-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-540-812

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in high-temperature settings. With two rows and a total of 86 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board connections. Trust in our connector to deliver exceptional performance, even in the most challenging conditions. Elevate your connectivity solutions with this essential component.