837-086-541-203

Heilind Number:EDA837-086-541-203
Manufacturer:EDAC
Manufacturer Number:837-086-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness and reliability. With a vibrant green color for easy identification, it stands out on your board. The two rows of 86 positions, along with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration for your application. Crafted from Copper Alloy, the contacts guarantee efficient power transfer, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial settings. Whether for data transmission or power supply, this straight-mount Card Edge Connector is the ultimate solution for your connectivity needs. Explore its full potential and elevate your PCB design to the next level.