837-086-541-204

Heilind Number:EDA837-086-541-204
Manufacturer:EDAC
Manufacturer Number:837-086-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Boasting two rows and 86 positions, it offers ample versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for demanding conditions. Upgrade your PCB connectivity with this essential component.