837-086-541-212

Heilind Number:EDA837-086-541-212
Manufacturer:EDAC
Manufacturer Number:837-086-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 86 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in extreme environments, this connector can withstand temperatures ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Whether you require straight or right-angle mounting, this connector provides flexibility in installation. Trust in its 3A amperage rating and robust construction for secure and stable connections in your electronic projects. Explore our extensive range of PCB connectors for seamless board-to-board integration.