837-086-541-804

Heilind Number:EDA837-086-541-804
Manufacturer:EDAC
Manufacturer Number:837-086-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-541-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a reliable and efficient solution for your PCB needs. Featuring a vibrant green color, this connector offers a secure fit and optimal performance. With a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and consistent power transmission. Its two rows of contact pins, made from robust Copper Alloy, provide stability and connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 86 positions available. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and versatility for seamless integration in your projects.