837-086-542-201

Heilind Number:EDA837-086-542-201
Manufacturer:EDAC
Manufacturer Number:837-086-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed to withstand the rigors of industrial environments, this connector boasts a 3 A amperage rating and features housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of Copper Alloy contacts and a total of 86 positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connectivity needs. Explore more in our Products catalog under the Connectors section.