837-086-542-203

Heilind Number:EDA837-086-542-203
Manufacturer:EDAC
Manufacturer Number:837-086-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in demanding conditions. With two rows and 86 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156" pitch guarantee secure and efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and rugged applications. Trust in our connector for seamless board-to-board connectivity that withstands the test of time. Explore our full range of PCB connectors for all your electronic design requirements.