837-086-542-212

Heilind Number:EDA837-086-542-212
Manufacturer:EDAC
Manufacturer Number:837-086-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of contacts crafted from high-quality Copper Alloy, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 86 positions available for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a diverse range of applications. Elevate your PCB connectivity with this essential component in the ever-evolving world of electronics.