837-086-542-802

Heilind Number:EDA837-086-542-802
Manufacturer:EDAC
Manufacturer Number:837-086-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-542-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector guarantees durability and conductivity. Its dual-row design with 86 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board connections, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component.