837-086-542-803

Heilind Number:EDA837-086-542-803
Manufacturer:EDAC
Manufacturer Number:837-086-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-542-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring secure power transmission at an amperage of 3A. With a pitch of .156in and two rows of 86 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, while its .2in row spacing facilitates easy installation. Trust in this connector for efficient and long-lasting performance in your PCB setups.