837-086-544-802

Heilind Number:EDA837-086-544-802
Manufacturer:EDAC
Manufacturer Number:837-086-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-544-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in extreme operating conditions, ranging from -40 to 105 °C. With a robust housing material and copper alloy contacts, it offers durability and reliability, making it perfect for industrial applications. Boasting two rows with a total of 86 positions and a pitch of .156 inches, it provides ample connectivity options. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Trust in this connector to deliver seamless board-to-board connectivity, meeting your highest standards for quality and performance.