837-086-544-812

Heilind Number:EDA837-086-544-812
Manufacturer:EDAC
Manufacturer Number:837-086-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-544-812

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Boasting a dual-row configuration with 86 positions, it offers ample connectivity options. The contacts are crafted from durable Copper Alloy, guaranteeing long-lasting and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB design. Trust in our Card Edge Connector to meet your high-performance connectivity needs.