837-086-555-207

Heilind Number:EDA837-086-555-207
Manufacturer:EDAC
Manufacturer Number:837-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate and features two rows for seamless integration. With 86 positions and a pitch of .156 inches, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Designed for straight mounting orientation, this connector is a must-have for seamless board-to-board connections in a variety of applications. Elevate your PCB assembly with this essential component.