837-086-555-212

Heilind Number:EDA837-086-555-212
Manufacturer:EDAC
Manufacturer Number:837-086-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-555-212

Detailed Description

Enhance connectivity within your high-temperature electronic setups with our advanced Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue, ensuring easy identification. Its robust construction, crafted from UL 94V-0 Diallyl Phthalate housing material, guarantees optimal performance even in the most demanding environments. With a current rating of 3A, it facilitates efficient power transmission. Featuring two rows of precision-machined Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transfer. The row spacing of .2 inches and a total of 86 positions provide ample connectivity options. Whether for industrial or commercial applications, its straight mount orientation ensures a secure fit. Operable in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.