837-086-555-807

Heilind Number:EDA837-086-555-807
Manufacturer:EDAC
Manufacturer Number:837-086-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-555-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows of 86 positions each and a .156-inch pitch, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation convenient, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various industrial settings. Trust in our Card Edge Connector for seamless and stable board-to-board connections.