837-086-555-812

Heilind Number:EDA837-086-555-812
Manufacturer:EDAC
Manufacturer Number:837-086-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-555-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability. With a double-row configuration, it offers 86 positions for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. With a straight mount orientation and convenient .2-inch row spacing, it's easy to integrate into your PCB setup. Elevate your connectivity solutions with this essential component.